Molex C-Grid III Series Straight Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1902
- Mfr. Part No.:
- 90136-1205
- Brand:
- Molex
Subtotal (1 tray of 160 units)*
£154.72
(exc. VAT)
£185.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | £0.967 | £154.72 |
*price indicative
- RS Stock No.:
- 167-1902
- Mfr. Part No.:
- 90136-1205
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 6.75mm | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 6.75mm | ||
Standards/Approvals No | ||
Voltage 350V | ||
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range
Related links
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
