Molex KK 254 Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 1000 units)*

£811.00

(exc. VAT)

£973.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.811£811.00

*price indicative

RS Stock No.:
167-1678
Mfr. Part No.:
22-29-2061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 254

Pitch

2.54mm

Current

4A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.56mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2.54mm

Standards/Approvals

No

Voltage

250V

Molex Pin Header, For Wire-to-Board Connections, 4A Current Rating - 6410 Series - 22-29-2061


To fly through the job of connecting PCB devices, reach for this pin header from Molex. You mate it with a compatible housing (such as 822-7884) to add handy plug-in connectivity to your setup. Thanks to gold-plated brass contacts, the connector is highly conductive and shrugs off corrosion to keep power and signals flowing without a snag. Clicking the unit into place is no hassle with its standard 2.54mm pitch. As the header locks to its socket, it stands its ground against movement.

Features & Benefits


• Nylon body provides reliable electrical insulation

• 6-way design neatly organises multiple circuits

• Polarised to stop damage caused by misalignment

• Single-row pin layout for easy installation in compact spaces

Applications


• Industrial networks

• Single-board computers

• Logistics industry

How do I mount this header to my board?


This unit is designed for through-hole mounting, so you simply press it into pre-drilled holes on your PCB, then solder it securely in place.

Vertical Headers, 6410 Series


Mate with 2695 and 6471 Series housings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy