Molex PicoBlade Series Right Angle Through Hole PCB Header, 12 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 1000 units)*

£571.00

(exc. VAT)

£685.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 10 July 2026
  • Plus 1,000 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1000 +£0.571£571.00

*price indicative

RS Stock No.:
167-1670
Mfr. Part No.:
53048-1210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

PicoBlade

Current

1A

Pitch

1.25mm

Number of Contacts

12

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Tail Pin Length

2.3mm

Standards/Approvals

No

Voltage

125V

Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series


PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.

Features and Benefits


• 1 A current capability in a compact 1.25 mm pitch design

• PCB space saving of up to 45% compared to 2.00 mm pitch

• Friction locking mechanism for secure mating connection

• Solder tabs for secure PCB retention (SMT versions)

Product Application Information


The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.

1.25mm Wire to Board - Molex PicoBlade™


Approvals

UL (E29179); CSA (LR19980)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy