Molex PMC Mezzanine Series Straight Surface PCB Header, 64 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 167-1583
- Mfr. Part No.:
- 71436-2164
- Brand:
- Molex
Subtotal (1 tube of 588 units)*
£3,342.78
(exc. VAT)
£4,011.336
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 588 + | £5.685 | £3,342.78 |
*price indicative
- RS Stock No.:
- 167-1583
- Mfr. Part No.:
- 71436-2164
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PMC Mezzanine | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 64 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PMC Mezzanine | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 64 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
Vertical Stacking SMT Headers & Sockets 64 Way
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.
Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards
Suitable for LAN, WAN, telecommunication, PC and workstation applications
Shrouded leaf design (minimises damaging header contacts)
Low insertion force sockets
High-temperature LCP housing for use with reflow solder processes
Antiflux design
Mated heights: 8 → 15mm (see combination guide)
Approvals
UL recognised component
Related links
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- Molex 71436 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
