TE Connectivity CHAMP Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.16mm Pitch, 2 Row(s)
- RS Stock No.:
- 165-0970
- Mfr. Part No.:
- 5552726-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0970
- Mfr. Part No.:
- 5552726-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | CHAMP | |
Pitch | 2.16mm | |
Number of Contacts | 50 | |
Number of Rows | 2 | |
Body Orientation | Right Angle | |
Mounting Type | Through Hole | |
Connector System | Wire to Board | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series CHAMP | ||
Pitch 2.16mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- MX
2.16mm Centerline CHAMP Connectors
A range of TE Connectivity 2.16mm Centerline CHAMP PCB and Cable Mount Connectors.
Champ connectors