TE Connectivity CFP Series Straight Through Hole PCB Header, 148 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 165-0869
- Mfr. Part No.:
- 2057629-1
- Brand:
- TE Connectivity
Subtotal (1 box of 96 units)*
£2,765.952
(exc. VAT)
£3,319.104
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 96 + | £28.812 | £2,765.95 |
*price indicative
- RS Stock No.:
- 165-0869
- Mfr. Part No.:
- 2057629-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CFP | |
| Product Type | PCB Header | |
| Pitch | 0.8mm | |
| Number of Contacts | 148 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 0°C | |
| Row Pitch | 0.8mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CFP | ||
Product Type PCB Header | ||
Pitch 0.8mm | ||
Number of Contacts 148 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 0°C | ||
Row Pitch 0.8mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
100/40G Ethernet CFP Connectors
TE Connectivity CFP 40G & 100G Ethernet Connectors
Related links
- TE Connectivity CFP Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity, CFP Series Heatshrink Boot For Use With 25 Way D-Sub Connector
- TE Connectivity, CFP Guide Rail for use with 40G & 100G Ethernet Connector
- TE Connectivity Free Height Series PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
