TE Connectivity AMP CT Series Straight Through Hole PCB Header, 9 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 165-0525
- Mfr. Part No.:
- 292132-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-0525
- Mfr. Part No.:
- 292132-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | AMP CT | |
Pitch | 2.0mm | |
Number of Contacts | 9 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Mounting Type | Through Hole | |
Connector System | Wire to Board | |
Termination Method | Solder | |
Contact Material | Brass | |
Current Rating | 2.0A | |
Voltage Rating | 125.0 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Pitch 2.0mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 2.0A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP CT 2 mm Box Type PCB Headers
AMP CT 2 mm fully shrouded box type PCB headers with a miniature design. The fully shrouded housings of these AMP CT PCB headers protect the contacts from scooping during the mating and unmating of the connector. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB
Features and Benefits
• Miniature design
• Fully shrouded for protection against scooping
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB
• Fully shrouded for protection against scooping
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
Note
Stock number 720-1364 does not have kinked legs
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Related links
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded