Molex Nano-Fit Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 162-3687
- Mfr. Part No.:
- 105313-1103
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 162-3687
- Mfr. Part No.:
- 105313-1103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Nano-Fit | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series Number | 105313 | |
| Current Rating | 6.5A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Nano-Fit | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series Number 105313 | ||
Current Rating 6.5A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
Smallest fully isolated headers in the market
Ultra-low mate force terminal
Positive-lock housing with anti-snag design
Enables use of multi-layer boards by eliminating the need for through holes
Available in embossed tape for pick-and-place assembly
Multiple mechanical keying and color-coded options
Terminals available in gold and tin plating
Retention tang and contact rib
Terminal interface with 4 points of contact
Fully isolated terminals
Short electrical pat
Ultra-low mate force terminal
Positive-lock housing with anti-snag design
Enables use of multi-layer boards by eliminating the need for through holes
Available in embossed tape for pick-and-place assembly
Multiple mechanical keying and color-coded options
Terminals available in gold and tin plating
Retention tang and contact rib
Terminal interface with 4 points of contact
Fully isolated terminals
Short electrical pat
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, Tin (Sn) Plating, Black
