Molex Nano-Fit Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 162-3208
- Distrelec Article No.:
- 304-55-882
- Mfr. Part No.:
- 105313-1106
- Brand:
- Molex
Subtotal (1 tray of 102 units)*
£97.818
(exc. VAT)
£117.402
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 102 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 102 + | £0.959 | £97.82 |
*price indicative
- RS Stock No.:
- 162-3208
- Distrelec Article No.:
- 304-55-882
- Mfr. Part No.:
- 105313-1106
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Nano-Fit | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Nano-Fit | ||
Pitch 2.5mm | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Molex Nano-Fit Series PCB Header, 2.5mm Pitch, 8A Current Rating - 105313-1106
This PCB header connector is part of the Nano-Fit series, designed to facilitate reliable electrical connections in various applications. With a 2.5mm pitch, this right-angle connector features six contacts and is shrouded for enhanced protection. Its through-hole mounting type guarantees secure placement on printed circuit boards.
Features & Benefits
• Compatible with a wide range of wire gauges up to 26 AWG
• Robust current rating of 8A for dependable performance
• High voltage rating at 250V ensures operational safety
• Shrouded design enhances protection against misalignment
• Effective wire-to-board connection with easy termination
• Suitable for Compact spaces with efficient right-angle orientation
Applications
• Used in automated machinery for reliable connections
• Ideal for electrical control panels requiring secure headers
• Employed in consumer electronics for Compact assembly
• Utilised in telecommunications equipment needing robust connectors
What current rating can be expected from this connector?
It has a maximum current rating of 8A, which makes it suitable for various electrical applications while ensuring optimal performance.
How does the shrouded design benefit installation?
The shrouded feature helps prevent accidental contact and misalignment during installation, ensuring a secure and stable connection.
What is the significance of the 2.5mm pitch in design?
The 2.5mm pitch allows for dense component placement, which is essential in Compact electronic designs without compromising connection integrity.
Can this connect with different wire gauges?
Yes, it is designed to accommodate wire gauges ranging from 20 to 26 AWG, providing versatility in wire selection.
What termination methods are compatible with this header?
This connector employs a through-hole termination method, ensuring a strong and permanent attachment to the PCB for reliable conductivity.
Related links
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
