Molex C-Grid Series Vertical Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-9504
- Mfr. Part No.:
- 70246-3001
- Brand:
- Molex
Subtotal (1 tray of 56 units)*
£185.304
(exc. VAT)
£222.376
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
- Plus 112 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 56 + | £3.309 | £185.30 |
*price indicative
- RS Stock No.:
- 161-9504
- Mfr. Part No.:
- 70246-3001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.43mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.43mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Molex C-Grid Series PCB Header, 2.5A Current Rating, 2.54mm Pitch - 70246-3001
This PCB header is designed to provide stable wire-to-board connections with a low-profile design, making it suitable for a variety of electronic applications, especially in automation, electrical, and mechanical sectors. Its shrouded structure enhances connection security and is vital for complex circuit designs.
Features & Benefits
• Gold plating improves conductivity and reduces oxidation
• Maximum voltage rating of 250V for various tasks
• Current capacity of up to 2.5A per contact for effective performance
Applications
• Suitable for industrial automation and electronic devices
• Ideal for low-profile connector
• Commonly found in consumer electronics and appliances
What type of termination method is used for installation?
This device employs a through-hole connection method to ensure stable mounting on printed circuit boards.
What is the recommended PCB thickness for optimal performance?
A PCB thickness of 1.60mm is advised to guarantee a secure fit and reliable connection.
How is the product packaged for distribution?
The product is packaged in trays, facilitating handling and transportation during manufacturing processes.
Related links
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
