Molex C-Grid III Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 88 units)*

£596.288

(exc. VAT)

£715.528

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
88 +£6.776£596.29

*price indicative

RS Stock No.:
161-9477
Mfr. Part No.:
90130-3220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid III

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.75mm

Voltage

350V

Molex C-Grid III Series PCB Header, 2.54mm Pitch, 20 Contacts - 90130-3220


This PCB header is designed for efficient wire-to-board connections within electronic assemblies. Featuring a dual-row configuration, it supports 20 circuits aligned in a right-angle orientation, making it ideal for space-constrained applications. Constructed with robust brass contact metal and finished with gold plating for optimal conductivity, this through-hole PCB header integrates reliability in its performance across various electronic applications.

Features & Benefits


• Gold plating ensures superior conductivity and performance

• Shrouded design protects contacts from damage during mating

• Right-angle orientation facilitates efficient space utilisation

• 3.0A current rating supports a wide range of applications

• Durable design withstands 100 mating cycles for longevity

• 2.54mm pitch adheres to standard connection practices

Applications


• Utilised in automation systems for secure signal transmission

• Ideal for electronic devices requiring compact wire-to-board connections

• Suitable for needing reliable electrical connections in tight spaces

• Employed in control panels and industrial machinery for signal management

What is the maximum voltage this connector can handle?


It can safely manage a voltage rating of up to 350V AC/DC, making it suitable for various electrical systems.

How many mating cycles can be expected from this connector?


This connector is designed to endure up to 100 mating cycles, ensuring durability and consistent performance throughout its lifespan.

Can this header connector be used in high-temperature environments?


Yes, it operates effectively within a temperature range of -55°C to +125°C, which accommodates diverse environmental conditions.

What type of materials are used in the construction of this connector?


The contact is made from brass, with a gold finish for mating and a tin finish for termination, providing enhanced durability and conductivity.

Right Angle Locking Header


Right angle header suitable for use with locking housings

2.54mm Molex C-Grid III Range


Standards

DIN 41651; HE13/14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy