Molex PicoBlade Series Right Angle Through Hole PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-9425
- Mfr. Part No.:
- 53048-1010
- Brand:
- Molex
Subtotal (1 tray of 1000 units)*
£422.00
(exc. VAT)
£506.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1000 + | £0.422 | £422.00 |
*price indicative
- RS Stock No.:
- 161-9425
- Mfr. Part No.:
- 53048-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.3mm | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.3mm | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP


Molex PicoBlade Series PCB Header, 1.25mm Pitch, Through-Hole Mounting - 53048-1010
This PCB header from Molex is a versatile and reliable connector system suited for a variety of signal applications in the electronics and automation industries. With a right-angle orientation, 10 circuits, and a 1.25mm pitch design, this PCB header ensures seamless connectivity with high precision.
Features & Benefits
• Features tin-plated contacts for enhanced durability
• Through-hole mounting type for secure PCB attachment
• Solder termination method for easy installation
• 1A current rating allows for efficient power transmission
• Compact design with a 1.25mm pitch for space-saving solutions
Applications
• Ideal for signal transmission in electronic devices
• Can be used for wire to board connections in control systems
• Suited for low voltage applications in automation equipment
Can it handle high current loads?
This PCB header is rated for a maximum current of 1A, making it suitable for a wide range of applications.
Will it work with through-hole mounting?
Yes, it is designed for through-hole mounting, ensuring secure and reliable PCB attachment.
Is it compatible with other PicoBlade connectors?
Yes, this PCB header is part of the PicoBlade series, allowing seamless integration with other connectors in the 53048 series.
Approvals
UL (E29179); CSA (LR19980)
Related links
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
