Molex Milli-Grid Series Straight Through Hole Pin Header, 20 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 161-9413
- Mfr. Part No.:
- 87758-2016
- Brand:
- Molex
Subtotal (1 tray of 500 units)*
£669.00
(exc. VAT)
£803.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 + | £1.338 | £669.00 |
*price indicative
- RS Stock No.:
- 161-9413
- Mfr. Part No.:
- 87758-2016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Milli-Grid | |
| Product Type | Pin Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Product Type Pin Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
Molex 87758 Series Pin Header, 2mm Pitch, 20 Contacts - 87758-2016
This pin header is a part of the Milli-Grid™ connector system, designed specifically for board-to-board applications. It features a vertical orientation with a 2.0mm pitch and accommodates 20 circuits across two rows. Constructed with phosphor bronze contacts and gold plating, this unshrouded through-hole connector offers a current rating of 2.0A and a voltage rating of 125V. Suitable for various electronic applications, it comes packaged in a pocket tray and is lead-free.
Features & Benefits
• 2.0mm pitch allows for compact design solutions
• Unshrouded design enables easy access for connections
• Through-hole termination provides secure and stable mounting
• Higher durability with a mating cycle rating of 100
• Phosphor bronze material ensures reliable electrical conductivity
• Gold-plated connectors enhance corrosion resistance and longevity
Applications
• Ideal for signal transmission in electronic devices
• Used with custom PCB designs in automation systems
• Suitable for flexible printed circuit board connections
• Efficiently connects components in mechanical assemblies
What type of termination method does this product employ?
The product uses a solder termination method, ensuring a secure and stable connection to PCBs.
How does the material composition affect performance?
The use of phosphor bronze for contacts enhances electrical conductivity and supports high durability during operation.
What is the recommended PCB thickness for optimal performance?
A PCB thickness of 1.60mm is recommended for this pin header, ensuring proper fit and connection.
Can this product withstand challenging environmental conditions?
Yes, it operates effectively across a temperature range of -55°C to +105°C, suitable for various industrial environments.
What compatibility options are available with this pin header?
It is compatible with several Milli-Grid™ receptacles, offering flexibility in various applications.
Related links
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
