Molex MicroClasp Series Straight Surface PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-9396
- Mfr. Part No.:
- 55917-1610
- Brand:
- Molex
Bulk discount available
Subtotal (1 tray of 2400 units)*
£921.60
(exc. VAT)
£1,106.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 2400 - 4800 | £0.384 | £921.60 |
| 7200 + | £0.373 | £895.20 |
*price indicative
- RS Stock No.:
- 161-9396
- Mfr. Part No.:
- 55917-1610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MicroClasp | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MicroClasp | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 16 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2mm | ||
Voltage 250V | ||
Double Row Vertical Header
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The Terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a Compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force Terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Related links
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
