Molex Mini-Lock Series Straight Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£39.20

(exc. VAT)

£47.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.392£39.20
500 - 900£0.373£37.30
1000 +£0.353£35.30

*price indicative

RS Stock No.:
161-9370
Mfr. Part No.:
53375-1210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Lock

Current

3A

Pitch

2.5mm

Housing Material

Polyester

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
KR

MIni-Lock Headers, 53375 Series


These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.

Mates with housings 51103 Series

2.5mm Wire to Board or Wire - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy