Molex KK 396 Series Straight Through Hole Pin Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-9338
- Mfr. Part No.:
- 26-61-4050
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£448.80
(exc. VAT)
£538.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 + | £1.122 | £448.80 |
*price indicative
- RS Stock No.:
- 161-9338
- Mfr. Part No.:
- 26-61-4050
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 396 | |
| Product Type | Pin Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 396 | ||
Product Type Pin Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
3.96mm Molex KK Range
Related links
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 3.96 mm Pitch 1 Row Straight
