Molex 5046 Series Right Angle Through Hole Pin Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-9310
- Mfr. Part No.:
- 22-05-1052
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 161-9310
- Mfr. Part No.:
- 22-05-1052
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5046 | |
| Product Type | Pin Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5046 | ||
Product Type Pin Header | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IE
Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series
Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.
Features and Benefits
• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility
Product Application Information
The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.
