Molex SPOX Series Straight Through Hole Pin Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-9308
- Mfr. Part No.:
- 10-32-1061
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
£591.50
(exc. VAT)
£710.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | £1.183 | £591.50 |
| 2500 - 4500 | £1.052 | £526.00 |
| 5000 + | £1.01 | £505.00 |
*price indicative
- RS Stock No.:
- 161-9308
- Mfr. Part No.:
- 10-32-1061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | SPOX | |
| Pitch | 5.08mm | |
| Current | 7A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series SPOX | ||
Pitch 5.08mm | ||
Current 7A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Headers, 5281 Series
Mate with 5197 Series housings typical stock number 670-5203
Friction lock
5.08mm Molex SPOX Range
Related links
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
