Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 3264 units)*

£1,073.856

(exc. VAT)

£1,289.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
3264 +£0.329£1,073.86

*price indicative

RS Stock No.:
161-7954
Mfr. Part No.:
43650-0215
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Product Type

PCB Header

Current

5A

Pitch

3mm

Number of Contacts

2

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

Molex PCB Header, 3mm Pitch, Wire-To-Board Type - 43650 Series - 43650-0215


Want a better-connected electrical setup? Give things a boost with this PCB header from Molex. Soldering it to your board lets you add an extra two circuits, with a maximum current of 8.5A per contact. As it withstands temperatures from -40°C to +105°C, this is a dependable option for use in harsh environments. Durable resin construction means it stands up to bumps and abrasion to deliver a long service life.

Features & Benefits


• Supplied in a pack of 5 to keep you stocked up

• Lightweight at just 0.46g to avoid putting strain on your PCB

• Designed for through-hole mounting to ensure a strong and reliable link

Applications


• PC power supplies

• LCD circuit boards

• Automotive sector

• Household appliances

Is this header safe to use in high-voltage electrical systems?


Yes. The maximum voltage rating of this unit is 600V, so it's safe to use in powerful electrical systems.

Molex Micro-Fit 3.0 3.0mm Single Row PCB Headers with PCB Polarizing Peg, 43650 Series


Micro-Fit 3.0 3mm pitch wire to board single row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To help position and align these Micro-Fit 3.0 headers to the PCB board, PCB polarising pegs are incorporated into the connector design. part numbers ending in xx15, xx16 and xx17 also feature kinked solder legs for additional PCB retention. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Features and Benefits


• High current carrying capacity in a small footprint

• High temperature housings for IR reflow soldering

• Through hole versions SMT compatible

• Positive latching for secure mating connection

• Fully isolated dual beam terminals for reliable electrical performance and contact

• PCB polarising pegs for alignment and positioning on PCB;• Kinked solder legs for additional PCB retention;• Glow Wire Compliant

Product Application Information


These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:

Military COTS (Commercial Off The Shelf)

Solar power

Consumer products (dryers, freezers, fridges, washing machines)

Data communications (routers, servers)

Medical

Telecommunications

Gaming terminals

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy