Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-7946
- Mfr. Part No.:
- 26-60-4040
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£109.80
(exc. VAT)
£132.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 600 + | £0.183 | £109.80 |
*price indicative
- RS Stock No.:
- 161-7946
- Mfr. Part No.:
- 26-60-4040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 396 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 396 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
Molex Pin Header, 7A Maximum Current Per Contact, Vertical Orientation - 41791 Series - 26-60-4040
When you want to join a circuit to your PCB, this Molex pin header gets the job done. By soldering it to your PCB and attaching a compatible female header, you can link up to four circuits in a jiffy. The unit comes in a pack of 10, so you'll have plenty on hand for complex setups. With an operating temperature range between -40°C and +80°C, it's a hardwearing option that's ideal for harsh work areas.
Features & Benefits
• Strong polyester body for a long and reliable service life
• Weighs just 1.5g to limit the strain on your setup
• Through-hole mounting style ensures a sturdy connection to your PCB
Applications
• Computer networks
• Manufacturing industry
• Telecommunications equipment
Is this product suitable for high-voltage electrical setups?
Yes. This pin header has a maximum voltage rating of 600V AC/DC, so it's more than capable of handling high-voltage electrical setups.
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
3.96mm Molex KK Range
Related links
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
