Molex KK 254 Series Straight Through Hole Pin Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Stock information currently inaccessible
RS Stock No.:
161-7923
Mfr. Part No.:
22-23-2091
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 254

Current

4A

Pitch

2.54mm

Number of Contacts

9

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
SG

Straight Header, 6373 Series


Mates with 2695; 6471, 7880; 4455 and 7720 Series housings

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy