Molex Mega-Fit Series Straight Through Hole PCB Header, 8 Contact(s), 5.7mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 161-5968
- Mfr. Part No.:
- 172065-0208
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 161-5968
- Mfr. Part No.:
- 172065-0208
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mega-Fit | |
| Pitch | 5.7mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series Number | 172065 | |
| Current Rating | 23.0A | |
| Voltage Rating | 600.0 V , 600.0 V dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mega-Fit | ||
Pitch 5.7mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Number 172065 | ||
Current Rating 23.0A | ||
Voltage Rating 600.0 V , 600.0 V dc | ||
- COO (Country of Origin):
- CN
Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination
Power-dense design with high-current terminals, tight pitch and row spacing
Provides more power per linear and square millimeter than other mid-range power products in the industry
Applications
Home Appliance
Washers and Dryers
Heaters and Air Conditioners
Telecommunication/Networking
Hubs and Servers
Power Supplies and Distribution
Industrial
Machinery and Heavy Equipment
Lighting and Automation
Commercial Vehicle
Unsealed Electronic Control Modules
Power Converters
Provides more power per linear and square millimeter than other mid-range power products in the industry
Applications
Home Appliance
Washers and Dryers
Heaters and Air Conditioners
Telecommunication/Networking
Hubs and Servers
Power Supplies and Distribution
Industrial
Machinery and Heavy Equipment
Lighting and Automation
Commercial Vehicle
Unsealed Electronic Control Modules
Power Converters
Mega-Fit Slim Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 8 Circuits, 0.38μm Gold (Au) Plating, Glow Wire Capable, Black
