Molex Mega-Fit Series Straight Through Hole PCB Header, 6 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.73

(exc. VAT)

£5.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.73
10 - 19£4.50
20 - 49£4.26
50 - 99£4.02
100 +£3.77

*price indicative

Packaging Options:
RS Stock No.:
161-5966
Mfr. Part No.:
172065-0206
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mega-Fit

Product Type

PCB Header

Current

23A

Pitch

5.7mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination

Power-dense design with high-current terminals, tight pitch and row spacing

Provides more power per linear and square millimeter than other mid-range power products in the industry

Applications

Home Appliance

Washers and Dryers

Heaters and Air Conditioners

Telecommunication/Networking

Hubs and Servers

Power Supplies and Distribution

Industrial

Machinery and Heavy Equipment

Lighting and Automation

Commercial Vehicle

Unsealed Electronic Control Modules

Power Converters

Mega-Fit Slim Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 6 Circuits, 0.38μm Gold (Au) Plating, Glow Wire Capable, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy