Molex Mega-Fit Series Straight Through Hole PCB Header, 6 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 2 units)*

£2.34

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship
Units
Per unit
Per Bag*
2 +£1.17£2.34

*price indicative

Packaging Options:
RS Stock No.:
161-5953
Mfr. Part No.:
76829-0106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mega-Fit

Product Type

PCB Header

Current

23A

Pitch

5.7mm

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.73mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination

Fully isolated header pins and receptacle terminals Protects against potential damage during handling and mating

Applications

Home Appliance

Washers and Dryers

Heaters and Air Conditioners

Telecommunication/Networking

Hubs and Servers

Power Supplies and Distribution

Industrial

Machinery and Heavy Equipment

Lighting and Automation

Commercial Vehicle

Unsealed Electronic Control Modules

Power Converters

Mega-Fit Slim Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 6 Circuits, 1.52μm Tin (Sn) Plating, Glow Wire Capable, Black

Related links