Molex Mega-Fit Series Straight Through Hole PCB Header, 2 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-5949
- Mfr. Part No.:
- 76829-0102
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 2 units)*
£2.66
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 16 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | £1.33 | £2.66 |
| 10 - 38 | £1.08 | £2.16 |
| 40 - 98 | £1.04 | £2.08 |
| 100 - 198 | £1.015 | £2.03 |
| 200 + | £0.985 | £1.97 |
*price indicative
- RS Stock No.:
- 161-5949
- Mfr. Part No.:
- 76829-0102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mega-Fit | |
| Pitch | 5.7mm | |
| Current | 23A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.73mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mega-Fit | ||
Pitch 5.7mm | ||
Current 23A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.73mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination
Fully isolated header pins and receptacle terminals Protects against potential damage during handling and mating
Applications
Home Appliance
Washers and Dryers
Heaters and Air Conditioners
Telecommunication/Networking
Hubs and Servers
Power Supplies and Distribution
Industrial
Machinery and Heavy Equipment
Lighting and Automation
Commercial Vehicle
Unsealed Electronic Control Modules
Power Converters
Mega-Fit Slim Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 2 Circuits, 1.52μm Tin (Sn) Plating, Glow Wire Capable, Black
Related links
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 5.7 mm Pitch 2 Row Straight
- Molex 5.7 mm Pitch 2 Row Straight
- Molex 5.7 mm Pitch 2 Row Straight
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
