Molex Micro-Lock Plus Series Right Angle Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 reel of 1200 units)*

£603.60

(exc. VAT)

£724.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,800 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1200 - 2400£0.503£603.60
3600 - 4800£0.489£586.80
6000 +£0.476£571.20

*price indicative

RS Stock No.:
161-5890
Mfr. Part No.:
505567-0671
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Lock Plus

Product Type

PCB Header

Current

1.5A

Pitch

1.25mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
MY
Ideal for Compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements

Variety of connector colors

Aids assembly via color coding

Applications

Automotive

Steering wheel, paddle shift, combination switches

Shifters

Head-, rear-, side-mirror lights

Internal connection with other units

Industrial Automation

Consumer

White goods

Gaming machines

Drones

Air conditioners

Laser printers

Vacuum cleaners

Micro-Lock™ PLUS Right Angle Header, 1.25mm Pitch, Single Row, Tin-Bismuth Plating, 6 Circuits, Black

Related links