Molex Micro-Lock Plus Series Right Angle Surface PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1200 units)*

£616.80

(exc. VAT)

£740.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1200 - 1200£0.514£616.80
2400 +£0.499£598.80

*price indicative

RS Stock No.:
161-5889
Distrelec Article No.:
304-62-479
Mfr. Part No.:
505567-0571
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Lock Plus

Product Type

PCB Header

Current

1.5A

Pitch

1.25mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
MY
Ideal for Compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements

Variety of connector colors

Aids assembly via color coding

Applications

Automotive

Steering wheel, paddle shift, combination switches

Shifters

Head-, rear-, side-mirror lights

Internal connection with other units

Industrial Automation

Consumer

White goods

Gaming machines

Drones

Air conditioners

Laser printers

Vacuum cleaners

Micro-Lock™ PLUS Right Angle Header, 1.25mm Pitch, Single Row, Tin-Bismuth Plating, 5 Circuits, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy