Molex Micro-Lock Plus Series Straight Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-5883
- Distrelec Article No.:
- 304-57-349
- Mfr. Part No.:
- 505568-0471
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
£549.60
(exc. VAT)
£660.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 - 1200 | £0.458 | £549.60 |
| 2400 + | £0.445 | £534.00 |
*price indicative
- RS Stock No.:
- 161-5883
- Distrelec Article No.:
- 304-57-349
- Mfr. Part No.:
- 505568-0471
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock Plus | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock Plus | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
Ideal for Compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements
Variety of connector colors
Aids assembly via color coding
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Internal connection with other units
Industrial Automation
Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
Micro-Lock™ PLUS Vertical Header, 1.25mm Pitch, Single Row, Tin-Bismuth Plating, 4 Circuits, Black
Related links
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
