Molex Micro-Fit 3.0 Series Straight Surface PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1800 units)*

£2,394.00

(exc. VAT)

£2,880.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1800 - 1800£1.33£2,394.00
3600 +£1.263£2,273.40

*price indicative

RS Stock No.:
151-2680
Mfr. Part No.:
430450615
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Product Type

PCB Header

Current

5A

Pitch

3mm

Housing Material

Thermoplastic

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Press Fit

Row Pitch

3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
DE
Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a Terminal position assurance, blind-mating and compliant pin features

Fitting nails and solderable clips available

Offers header retention and strain relief options

SMT, press-fit or surface mount compatible versions available

Provides design flexibility.

High-temperature LCP headers

Withstand 260˚C IR reflow processes

Fully polarized housings

Prevents accidental mismating

Positive latching

Ensures a reliable connection

Fully isolated terminals

Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy