Molex Slim-Grid Series Straight, Straight Surface Pin Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 136-5600
- Mfr. Part No.:
- 87933-2415
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-5600
- Mfr. Part No.:
- 87933-2415
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | Slim-Grid | |
| Current | 1.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 24 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight, Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold, Gold | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series Slim-Grid | ||
Current 1.4A | ||
Pitch 1.27mm | ||
Number of Contacts 24 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight, Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold, Gold | ||
Contact Material Copper Alloy, Copper Alloy | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
Molex 1.27 mm Slim-Grid Board to Board Connectors
Slim-Grid board to board connectors with a 1.27 x 1.27 mm grid pattern for design flexibility in high density board to board applications. These Slim-Grid board to board header and socket connectors feature single-sided polarization slots and tabs to prevent incorrect orientation and mismating. Locking windows on the header and locking ramps on the socket ensure a secure and robust connection is MADE when the connectors are mated. The shrouded right angle header connectors feature PCB locating pegs for accurate placement on the PCB and the unshrouded headers feature pick and place caps.
Features and Benefits
• High density 1.27 x 1.27 mm grid design
• Polarization features to prevent mismating
• Locking windows and ramps for secure mating connection
• PCB locating pegs for accurate PCB placement
• Pick and place cap (unshrouded header)
Product Application Information
These 1.27 mm Slim-Grid connectors are Ideal for use in high density board to board applications in the automotive industrial and consumer industries. Applications include energy efficient appliances, white goods, hubs, routers, switches, car audio and navigation systems, control boards, lighting luminaries, smartphones and other portable electronic devices.
1.27mm Molex Board-to-board
Related links
- Molex Slim-Grid Series Straight Surface Mount Pin Header 1.27 mm Pitch
- Molex Slim-Grid Series Straight Surface Mount PCB Header 1.27 mm Pitch
- Molex Slim-Grid Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Molex Slim-Grid Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Molex Slim-Grid Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
