Molex Slim-Grid Series Straight, Straight Surface PCB Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-5594
Mfr. Part No.:
200989-0024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Slim-Grid

Pitch

1.27mm

Current

1.4A

Number of Contacts

24

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight, Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Board-to-Board

Mount Type

Surface

Contact Plating

Gold, Gold

Contact Material

Copper Alloy, Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

0.4mm

Standards/Approvals

RoHS

Voltage

125V

Molex 1.27 mm Slim-Grid Board to Board Connectors


Slim-Grid board to board connectors with a 1.27 x 1.27 mm grid pattern for design flexibility in high density board to board applications. These Slim-Grid board to board header and socket connectors feature single-sided polarization slots and tabs to prevent incorrect orientation and mismating. Locking windows on the header and locking ramps on the socket ensure a secure and robust connection is MADE when the connectors are mated. The shrouded right angle header connectors feature PCB locating pegs for accurate placement on the PCB and the unshrouded headers feature pick and place caps.

Features and Benefits


• High density 1.27 x 1.27 mm grid design

• Polarization features to prevent mismating

• Locking windows and ramps for secure mating connection

• PCB locating pegs for accurate PCB placement

• Pick and place cap (unshrouded header)

Product Application Information


These 1.27 mm Slim-Grid connectors are Ideal for use in high density board to board applications in the automotive industrial and consumer industries. Applications include energy efficient appliances, white goods, hubs, routers, switches, car audio and navigation systems, control boards, lighting luminaries, smartphones and other portable electronic devices.

1.27mm Molex Board-to-board


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy