Molex DuraClik Series Straight Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1950 units)*

£1,207.05

(exc. VAT)

£1,448.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1950 +£0.619£1,207.05

*price indicative

RS Stock No.:
123-2593
Mfr. Part No.:
560020-0820
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

DuraClik

Product Type

PCB Header

Current

3A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN

Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series


2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors Ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.

For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings

2.0mm Wire to Board - Molex DuraClik™ Series


Related links