Molex DuraClik Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-2589
Mfr. Part No.:
560020-0420
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

DuraClik

Current

3A

Pitch

2mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN

Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series


2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors Ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.

For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings

2.0mm Wire to Board - Molex DuraClik™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy