Molex Nano-Fit Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£27.53

(exc. VAT)

£33.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£2.753£27.53
50 - 90£2.615£26.15
100 - 140£2.18£21.80
150 - 240£2.092£20.92
250 +£2.007£20.07

*price indicative

RS Stock No.:
122-5090
Distrelec Article No.:
304-30-612
Mfr. Part No.:
105314-1208
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Nano-Fit

Current

6.5A

Pitch

2.5mm

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Molex 2.5 mm Nano-Fit Wire to Board PCB Headers


Nano-Fit wire to board PCB headers with a 2.5mm pitch and fully isolated terminals. These Nano-Fit PCB headers are the smallest fully isolated headers in the market and deliver up to 69% PCB space savings. The compact package and tight pitch of these headers combined with optimum current density offer increased design flexibility for engineers in a wide range of applications. These Nano-Fit PCB headers provide full electrical isolation between the contacts and prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris. These 2.5mm Nano-Fit PCB power headers have a scoop proof design which protects the contacts from damage caused by mis-aligned mating and unmating. The housings feature polarization and keying to aid accurate mating and prevent misalignment therefore reducing the errors that can be caused due to improper installation. A positive locking mechanism ensures that a secure connection is made with the mating Nano-Fit receptacle connector. An audible click is produced to confirm mating completion. Tactile feedback is also provided when mis-mating is attempted. These Nano-Fit headers have Liquid Crystal Polymer housings able to withstand temperatures of up to 260°C. This feature makes the headers suitable for reflow processing which results in significant cost savings.

Features and Benefits


Compact size and small footprint - 69% PCB space saving design

Fully isolated contacts

Scoop proof contacts

Positve locking for secure connection

Audible indication on mating completion

Tactile feedback when mis-mating

Polarization and keying for accurate alignment

Reflow processing capable

Applications


The compact size and optimum current density of these Nano-Fit connectors makes them suitable for use in a wide range of applications across various industries:

Consumer and home appliances; fridges, washers and dryers

Telecommunications and Networking; servers and hubs

Automotive; interior appliances and lighting

Lighting; home lighting and ballasts

Aerospace and Defence; C4ISR

Industrial; Food and beverage and assembly line equipment

Medical; Patient care equipment and healthcare IT

Molex 2.5mm Nano-Fit Wire to Board Connector System


Note

Part numbers 105309-120x and 105310-120x have kinked pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy