Molex Nano-Fit Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 122-5089
- Mfr. Part No.:
- 105314-1206
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 122-5089
- Mfr. Part No.:
- 105314-1206
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Nano-Fit | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 6.5A | |
| Series Number | 105314 | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Nano-Fit | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 6.5A | ||
Series Number 105314 | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CN
