Molex Nano-Fit Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 10 units)*

£5.95

(exc. VAT)

£7.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,160 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.595£5.95

*price indicative

RS Stock No.:
122-5088
Distrelec Article No.:
304-09-688
Mfr. Part No.:
105314-1204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Nano-Fit

Product Type

PCB Header

Pitch

2.5mm

Current

6.5A

Number of Contacts

4

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.2mm

Standards/Approvals

No

Voltage

250V ac/dc

COO (Country of Origin):
CN

Molex Nano-Fit Series PCB Header, 6.5A Current Rating, 2.5mm Pitch - 105314-1204


This PCB header facilitates efficient connectivity in a range of electronic applications. It functions as a dependable wire-to-board connector, providing secure connections with a robust shrouded design and right-angle orientation. Its compact size and innovative features make it suitable for various industries, including telecommunications, automotive, and industrial automation.

Features & Benefits


• Low insertion force reduces operator fatigue during assembly

• Positive-lock mechanism prevents unintentional disconnection

• Compact size saves significant PCB space

Applications


• Used in refrigeration and laundry equipment

• Utilised in telecom servers and networking hubs

• Found in automotive interior lighting systems

• Ideal for healthcare IT and patient care equipment

What is the maximum voltage rating for it?


The maximum voltage rating is 250V AC/DC, appropriate for a variety of applications.

How does the optional TPA feature improve functionality?


The optional TPA retainer ensures terminals are held securely, minimising the risk of backout during use.

Can it withstand high-temperature environments?


This component operates effectively within a temperature range of -40°C to +115°C, making it versatile for many settings.

What PCB thicknesses are compatible?


It accommodates PCB thicknesses of 1.60mm and 2.40mm, providing flexibility in design.

How is the assembly process affected by its low mate force?


The ultra-low mate force reduces operator strain, enhancing productivity by simplifying the mating process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy