Molex Nano-Fit Series Straight Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 122-5081
- Distrelec Article No.:
- 304-30-611
- Mfr. Part No.:
- 105310-1206
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£15.15
(exc. VAT)
£18.18
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 60 unit(s) shipping from 15 June 2026
- Plus 10 unit(s) shipping from 15 June 2026
- Final 900 unit(s) shipping from 22 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.515 | £15.15 |
*price indicative
- RS Stock No.:
- 122-5081
- Distrelec Article No.:
- 304-30-611
- Mfr. Part No.:
- 105310-1206
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Nano-Fit | |
| Product Type | PCB Header | |
| Current | 6.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Nano-Fit | ||
Product Type PCB Header | ||
Current 6.5A | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Molex 105310 Series PCB Header, 2.5mm Pitch, 6 Contacts - 105310-1206
This PCB header is a versatile solution designed for wire to board applications. With a 2.5mm pitch, this shrouded connector features six contacts arranged in two rows, providing excellent connectivity in various electronic setups. This through hole connector is engineered for solder termination with a robust brass contact and gold plating, ensuring durability and superior electrical performance under high current conditions of up to 7.5A.
Features & Benefits
• Six-contact design enhances connectivity options for electronic circuits
• Shrouded configuration protects contacts from dust and short circuits
• 2.5mm pitch facilitates compact and efficient PCB layouts
• Brass contact material ensures reliable and long-lasting connections
• Solder termination method enables secure and stable assembly
• Rated for 250V, suitable for a wide range of applications
Applications
• Ideal for use in automation and control systems
• Compatible with various electronic devices requiring stable connections
• Utilised in electrical appliances demanding high current supplies
• Suitable for mechanical systems requiring reliable wiring connections
What makes the connector suitable for high current applications?
The use of brass as the contact material provides a robust connection capable of handling currents up to 7.5A, reducing resistance and heat generation during operation.
How does the shrouded design enhance performance?
The shrouded design helps prevent accidental contact with the pins, minimising the risk of short circuits while also providing physical protection from environmental factors.
What is the recommended PCB thickness for this connector?
The header is optimised for mounting on PCBs with a thickness range of 1.6 mm to 2.4 mm, ensuring a secure fit.
Can it be used in automation systems?
Yes, the connector is specifically designed for applications in automation, making it a reliable choice for control systems and industrial electronics.
Related links
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 2.5 mm Pitch 1 Row Straight
- Molex 2.5 mm Pitch 2 Row Straight
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
