3M 4600 Series Right Angle Cable Mount IDC Connector, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 121-0589
- Mfr. Part No.:
- 4614-6000
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 121-0589
- Mfr. Part No.:
- 4614-6000
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 4600 | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board, Wire to Wire | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 4600 | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board, Wire to Wire | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1A | ||
- COO (Country of Origin):
- US
