Phoenix Contact FFKDS/V-2.54 Series Vertical PCB Terminal Block, 1 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 101-7021
- Mfr. Part No.:
- 1791813
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.42
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,230 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.642 | £6.42 |
| 250 - 740 | £0.56 | £5.60 |
| 750 - 1990 | £0.518 | £5.18 |
| 2000 - 3990 | £0.477 | £4.77 |
| 4000 + | £0.457 | £4.57 |
*price indicative
- RS Stock No.:
- 101-7021
- Mfr. Part No.:
- 1791813
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDS/V-2.54 | |
| Product Type | PCB Terminal Block | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDS/V-2.54 | ||
Product Type PCB Terminal Block | ||
Current 6A | ||
Pitch 2.54mm | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- CZ
Phoenix Contact FFKDS 2.54mm PCB Terminal Blocks
Phoenix Contact FFKDS series of 2.54mm pitch PCB Terminal Blocks with front push-in spring connection. The versatile PCB Terminal Block connectors can be used as a single module or side stacked for custom grouping with the built-in latching feature.
Compact in design, measuring only 5.04 mm in width the green FFKDS PCB Terminal blocks are quick to install and are easy to maintain. They are Ideal for applications where multiple connections are required. The space-saving connection method is perfect where board space could be limited.
What Is Push-in Spring Technology?
Push-in connection technology has been developed by Phoenix Contact to provide a quick, safe and convenient method for direct conductor connection. Both solid and stranded conductors with ferrules or stranded conductors without ferrules can be inserted directly into the Terminal block, without the need for specialist tooling. When conductors with ferrules are inserted into the Terminal point the contact spring opens automatically and the conductor is securely fixed. When using stranded conductors without ferrules the Terminal point is easily opened by the Orange opening lever.
Features and Benefits
Applications
Screwless Terminal Block connectors are used in a very wide and diverse range of applications. Terminal Blocks are often used where high volume or quick assembly is required. They enable the fast transmission of data, signals and power directly to the printed circuit board. Some of the most common areas are
