Phoenix Contact MVSTBU Series Straight Solder PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£380.48

(exc. VAT)

£456.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£380.48£7.61

*price indicative

RS Stock No.:
658-506
Mfr. Part No.:
1788596
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MVSTBU

Current

12A

Pitch

5.08mm

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Screw

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, UL 94

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header is a robust and highly efficient solution tailored for modern electrical connections. With a striking green colour, it embodies not just functionality but also aesthetic appeal. It is engineered to ensure reliable connections under various operational conditions. Featuring a reliable screw connection with a tension sleeve, it facilitates seamless integration into various mounting panels or unit housings. This product exemplifies versatility, as it is compatible with the MSTB 2.5 range, allowing for an array of design options and adjustments to meet specific project needs.

Incorporates high quality materials ensuring longevity and durability

Facilitates easy maintenance with accessible connection points

Supports a variety of conductor cross sections catering to diverse applications

Features a compact design that saves space in crowded setups

Provides exceptional electrical properties for optimal energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy