Phoenix Contact Wave Soldering Mount PCB Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£199.74

(exc. VAT)

£239.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£199.74£0.799

*price indicative

RS Stock No.:
638-760
Mfr. Part No.:
1766356
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

7.5mm

Current

12A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

7.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.23mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

3.23mm

Standards/Approvals

CSA, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is an elegantly designed solution that significantly enhances connectivity for electronic devices. This robust component features a nominal cross-section of 2.5 mm², ensuring optimal power and signal transmission. It's crafted in a striking green hue, seamlessly fitting into various applications while ensuring durability and reliability. With a rated current of 12 A and a voltage tolerance of up to 630 V, this PCB header is designed for efficiency in high-demand environments.

Designed for ease of installation without compromising performance

Enhances reliability with a sturdy locking mechanism for secure connections

Environmental compliance guarantees safety and sustainability in usage

Related links