Phoenix Contact Solder PCB Header, 16 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£172.72

(exc. VAT)

£207.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£172.72£3.454

*price indicative

RS Stock No.:
638-751
Mfr. Part No.:
1758157
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Number of Contacts

16

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.9mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE approval of drawings Approval ID: 40050648, WEEE/RoHS

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is engineered for seamless integration and reliable performance in demanding applications. Designed with a compact pitch of 5.08 mm, this PCB header supports maximum flexibility, accommodating multiple connection technologies. Its robust construction ensures stability and excellent conductivity, making it an ideal choice for automation technologies and industrial equipment.

Linear pinning layout enhances connection stability

Facilitates easy maintenance and replacement with plug in modules

Durable materials withstand harsh operational conditions

Visual inspection passed ensuring quality assurance

Tailored for wave soldering for streamlined manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy