Phoenix Contact Solder PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£99.46

(exc. VAT)

£119.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£99.46£1.989

*price indicative

RS Stock No.:
638-653
Mfr. Part No.:
1881626
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

4A

Pitch

2.5mm

Housing Material

Polyamide

Number of Contacts

9

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON FK MC 0.5

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE report

Mating Pin Length

3.5mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed to meet the rigorous demands of modern electronic applications, combining precision engineering with high performance. With a nominal cross-section of 0.5 mm² and a striking green colour, this component stands out in both functionality and aesthetics. Capable of handling a nominal current of 4 A and a rated voltage of 160 V, it provides reliability for various electrical connections. Its innovative design allows for wave soldering, making installation simple and efficient.

WEEE and RoHS compliant materials contribute to environmental sustainability

Compact dimensions make it suitable for space constrained PCB layouts

Includes a flammability rating according to UL 94 V0 for enhanced safety

Effective insulation resistance reduces the risk of electrical failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy