Phoenix Contact Wave Soldering Mount PCB Header, 12 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

£166.30

(exc. VAT)

£199.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.30£3.326

*price indicative

RS Stock No.:
638-280
Mfr. Part No.:
1787056
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

12

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON DFMC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Reflow (THR) Soldering

Row Pitch

3.5mm

Tail Pin Length

2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE report

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for seamless integration into the SMT soldering process. This innovative connector boasts impressive specifications that cater to modern automation needs. With a compact design that expertly balances functionality and space efficiency, it is perfect for applications where space is limited. The product's robust mechanical stability is enhanced by a screwable flange, ensuring reliable connections even in demanding environments. Additionally, its automatic locking mechanism simplifies user operation, allowing for intuitive connection and disconnection. Whether utilised in industrial communication systems or control cabinets, the versatility and performance of this PCB header make it an essential component for various applications.

Compact size enables utilisation in space constrained applications

Compatible with COMBICON DFMC connection systems

Linear pinning layout supports easier installation and maintenance

Robust construction compliant with WEEE and RoHS regulations

Suitable for a wide range of operational temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy