Phoenix Contact Solder PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£221.15

(exc. VAT)

£265.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.15£0.885

*price indicative

RS Stock No.:
638-265
Mfr. Part No.:
1753479
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

5mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Contact Gender

Male

Standards/Approvals

CSA, cULus, VDE

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header, designed for versatile connection needs, integrates seamlessly into various electronic applications. With its robust build quality, this component ensures high reliability and exceptional performance. The product features a nominal cross section of 2.5 mm² and is recognised for its green colour. Specifically engineered for wave soldering, the header promotes easy assembly while ensuring a secure connection.

Incorporates WEEE and RoHS compliance for eco conscious engineering

Utilises a linear pin layout for reliable electrical performance

Ensures maximum durability with rigorous mechanical tests passed

Facilitates easy maintenance with its plug in system

Tested for insulation resistance and electrical safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy