Phoenix Contact Solder PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£91.35

(exc. VAT)

£109.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£91.35£1.827

*price indicative

RS Stock No.:
638-257
Mfr. Part No.:
1735840
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Number of Contacts

6

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.5mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
IN
The Phoenix Contact PCB Header is a robust and versatile solution tailored for efficient connectivity in various industrial applications. Designed for flexibility, this product allows for a seamless integration of different connection technologies, thereby simplifying device design and improving operational efficiency. With its green housing and innovative pin layout, it not only meets high electrical specifications but also adheres to stringent industry standards such as WEEE and RoHS compliance.

Outstanding insulation resistance ensures reliability in electrical performance

Low contact resistance promotes energy efficiency and reduced heat generation

Designed with a linear pinning layout for straightforward assembly

Robust construction is suitable for a wide range of temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy