Phoenix Contact Solder PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£102.63

(exc. VAT)

£123.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£102.63£2.053

*price indicative

RS Stock No.:
638-224
Mfr. Part No.:
1847631
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA 13631, cULus E60425-20110128, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40011723

Voltage

32V

COO (Country of Origin):
IN
The Phoenix Contact PCB Header is engineered for optimal performance in electrical connectivity. This connector boasts a standard pin layout that allows for seamless integration with various devices, ensuring reliability and stability within your applications. Made from high-quality materials, it offers excellent durability and resistance to environmental factors. Ideal for applications requiring secure and efficient connections, it supports nominal currents of up to 8 A and operates at a rated voltage of 320 V.

Utilises a green housing for improved visibility and identification

Tested according to international standards for assured performance

Provides versatility across applications in the automation and control industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy