Phoenix Contact 0° Solder PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 610-135
- Mfr. Part No.:
- 1881545
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£131.52
(exc. VAT)
£157.82
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 04 August 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £131.52 | £2.63 |
*price indicative
- RS Stock No.:
- 610-135
- Mfr. Part No.:
- 1881545
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON FK MC 0 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE | |
| Mating Pin Length | 3.8mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation 0° | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON FK MC 0 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE | ||
Mating Pin Length 3.8mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 0° Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact 0° Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact 0° Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact 0° Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MC Series 0° Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series 0° Solder PCB Header 5.08 mm Pitch Shrouded
