Phoenix Contact Straight Solder PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-140
- Mfr. Part No.:
- 1753495
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£274.63
(exc. VAT)
£329.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £274.63 | £1.099 |
*price indicative
- RS Stock No.:
- 607-140
- Mfr. Part No.:
- 1753495
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.9mm | |
| Standards/Approvals | CSA, cULus, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Pin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.9mm | ||
Standards/Approvals CSA, cULus, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header seamlessly integrates advanced technology into compact design, specifically crafted for high-density applications. Ideal for connecting multiple components in various industrial settings, this product is at the forefront of connector innovation. Its 5 mm pitch and high-quality construction ensure reliable signal transmission while maintaining compatibility with COMBICON connection systems. With a nominal current of 12 A and a rated voltage of 320 V, this PCB header stands out for its robustness and efficiency.
Provides effective electrical insulation to safeguard against short circuits
Optimised for fast and reliable wave soldering methods to enhance manufacturing efficiency
Segmented mounting capabilities allow for varied configurations to optimise PCB layouts
Related links
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
