Phoenix Contact Straight Solder PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£114.02

(exc. VAT)

£136.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£114.02£0.456

*price indicative

RS Stock No.:
607-139
Mfr. Part No.:
1753437
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5mm

Current

12A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.9mm

Mating Pin Length

3.9mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0, VDE 40050648

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header, designed to facilitate seamless connections in electronic devices, is engineered for optimal performance with a nominal cross section of 2.5 mm² and a striking green colour. Featuring a robust structure, it supports a nominal current of 12 A and is rated for voltages up to 320 V, making it ideal for diverse applications in automation and control technologies. The MSTBV series is known for its reliable pin connection type and linear pinning layout, ensuring easy integration into a variety of systems.

Designed to meet IEC standards for rigorous performance in critical applications

Compatible with a wide range of COMBICON connectors enabling diverse connectivity options

Smooth pin layout promotes efficient circuit design and reduces assembly complexity

Robust construction guarantees long lasting service in various industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy